


TMC5130A-BOB | |
|---|---|
DigiKey Part Number | 505-TMC5130A-BOB-ND |
Manufacturer | |
Manufacturer Product Number | TMC5130A-BOB |
Description | EVAL BOARD FOR TMC5130A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TMC5130A - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part TMC5130A |
Manufacturer Analog Devices Inc./Maxim Integrated | Primary Attributes Motors (Stepper) |
Packaging Bulk | Secondary Attributes SPI Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver, Stepper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,32000 Kč | 573,32 Kč |
| Unit Price without VAT: | 573,32000 Kč |
|---|---|
| Unit Price with VAT: | 693,71720 Kč |




