
TMC5062-LA-T | |
|---|---|
DigiKey Part Number | 175-TMC5062-LA-TTR-ND - Tape & Reel (TR) 175-TMC5062-LA-TCT-ND - Cut Tape (CT) 175-TMC5062-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC5062-LA-T |
Description | IC MTR DRVR BIPLR 3.3-5.5V 48QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET RS-232, SPI 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC5062-LA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | RS-232, SPI | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.1A | |
Voltage - Supply | 3.3V ~ 5.5V | |
Voltage - Load | 4.57V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,82000 Kč | 290,82 Kč |
| 10 | 229,15100 Kč | 2 291,51 Kč |
| 25 | 213,72600 Kč | 5 343,15 Kč |
| 100 | 196,78490 Kč | 19 678,49 Kč |
| 250 | 196,29604 Kč | 49 074,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 176,53649 Kč | 353 072,98 Kč |
| Unit Price without VAT: | 290,82000 Kč |
|---|---|
| Unit Price with VAT: | 351,89220 Kč |



