


TMC2590-TA | |
|---|---|
DigiKey Part Number | 505-TMC2590-TA-ND |
Manufacturer | |
Manufacturer Product Number | TMC2590-TA |
Description | STEPPER MOTOR DRIVER, SPI, STEP/ |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 32-TQFP-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | Printer | |
Current - Output | 8A | |
Voltage - Supply | 3V ~ 5.25V | |
Voltage - Load | 5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP-EP (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,04000 Kč | 109,04 Kč |
| 10 | 83,21100 Kč | 832,11 Kč |
| 25 | 76,74000 Kč | 1 918,50 Kč |
| 100 | 69,62710 Kč | 6 962,71 Kč |
| 360 | 65,11408 Kč | 23 441,07 Kč |
| 720 | 63,27017 Kč | 45 554,52 Kč |
| 1 080 | 62,34659 Kč | 67 334,32 Kč |
| Unit Price without VAT: | 109,04000 Kč |
|---|---|
| Unit Price with VAT: | 131,93840 Kč |

