
TMC249A-LA | |
|---|---|
DigiKey Part Number | 505-TMC249A-LA-ND |
Manufacturer | |
Manufacturer Product Number | TMC249A-LA |
Description | IC MTR DRVR BIPLR 3.3-5.5V 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver HVCMOS SPI 32-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC249A-LA Models |
Category | Step Resolution 1 ~ 1/64 |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tray | Voltage - Supply 3.3V ~ 5.5V |
Part Status Active | Operating Temperature -25°C ~ 125°C (TA) |
Motor Type - Stepper Bipolar | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 32-VQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (4) | Supplier Device Package 32-QFN (7x7) |
Interface SPI | Base Product Number |
Technology HVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,79000 Kč | 382,79 Kč |
| 10 | 304,59700 Kč | 3 045,97 Kč |
| 25 | 285,06040 Kč | 7 126,51 Kč |
| 100 | 263,58370 Kč | 26 358,37 Kč |
| 416 | 259,71397 Kč | 108 041,01 Kč |
| Unit Price without VAT: | 382,79000 Kč |
|---|---|
| Unit Price with VAT: | 463,17590 Kč |


