
TMC246B-PA-T | |
|---|---|
DigiKey Part Number | 175-TMC246B-PA-TTR-ND - Tape & Reel (TR) 175-TMC246B-PA-TCT-ND - Cut Tape (CT) 175-TMC246B-PA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC246B-PA-T |
Description | IC MOTOR DRIVER SPI 44QFP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver HVCMOS SPI 44-PQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | HVCMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 7V ~ 34V | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,74000 Kč | 402,74 Kč |
| 10 | 320,66000 Kč | 3 206,60 Kč |
| 25 | 300,16240 Kč | 7 504,06 Kč |
| 100 | 280,46820 Kč | 28 046,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 252,43054 Kč | 378 645,81 Kč |
| Unit Price without VAT: | 402,74000 Kč |
|---|---|
| Unit Price with VAT: | 487,31540 Kč |


