
TMC2300-LA | |
|---|---|
DigiKey Part Number | 505-TMC2300-LA-ND |
Manufacturer | |
Manufacturer Product Number | TMC2300-LA |
Description | LOW VOLTAGE STEPPER MOTOR DRIVER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction, UART 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2300-LA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Step/Direction, UART | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | Automation Control, Medical, Printer | |
Current - Output | 1.2A | |
Voltage - Supply | 2V ~ 11V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 63,24600 Kč | 632,46 Kč |
| 25 | 58,11400 Kč | 1 452,85 Kč |
| 100 | 52,47400 Kč | 5 247,40 Kč |
| 250 | 49,78540 Kč | 12 446,35 Kč |
| 624 | 47,71054 Kč | 29 771,38 Kč |
| 1 248 | 46,45740 Kč | 57 978,84 Kč |
| 3 120 | 45,13460 Kč | 140 819,95 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |





