TMC2300 - Motor Controller/Driver, Stepper Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC2300-IOT-REF

DigiKey Part Number
505-TMC2300-IOT-REF-ND
Manufacturer
Manufacturer Product Number
TMC2300-IOT-REF
Description
EVAL BOARD FOR TMC2300
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
TMC2300 - Motor Controller/Driver, Stepper Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver, Stepper
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
TMC2300
Primary Attributes
Motors (Stepper)
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 218,51000 Kč1 218,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 218,51000 Kč
Unit Price with VAT:1 474,39710 Kč