TMC2226 Landungsbrücke, Startrampe Motor Controller/Driver, Stepper Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMC2226 Landungsbrücke, Startrampe Motor Controller/Driver, Stepper Power Management Evaluation Board
TMC2226 Product Training Module

TMC2226-EVAL-KIT

DigiKey Part Number
505-TMC2226-EVAL-KIT-ND
Manufacturer
Manufacturer Product Number
TMC2226-EVAL-KIT
Description
EVAL BOARD FOR TMC2226
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
TMC2226 Landungsbrücke, Startrampe Motor Controller/Driver, Stepper Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver, Stepper
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
TMC2226
Primary Attributes
Motors (Stepper)
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 486,93000 Kč3 486,93 Kč
Manufacturers Standard Package
Unit Price without VAT:3 486,93000 Kč
Unit Price with VAT:4 219,18530 Kč