
TMC2224-EVAL-KIT | |
|---|---|
DigiKey Part Number | 505-TMC2224-EVAL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TMC2224-EVAL-KIT |
Description | EVAL BOARD FOR TMC2224 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TMC2224 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | TMC2224 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 486,93000 Kč | 3 486,93 Kč |
| Unit Price without VAT: | 3 486,93000 Kč |
|---|---|
| Unit Price with VAT: | 4 219,18530 Kč |


