Bipolar Motor Driver Power MOSFET PWM, Step/Direction, UART 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC2202-WA

DigiKey Part Number
505-TMC2202-WA-ND
Manufacturer
Manufacturer Product Number
TMC2202-WA
Description
STEPPER MOTOR DRIVER/CONTROLLER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM, Step/Direction, UART 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TMC2202-WA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1/2, 1/4, 1/8, 1/16, 1/32
Manufacturer
Analog Devices Inc./Maxim Integrated
Applications
Printer
Packaging
Tray
Current - Output
2A
Part Status
Active
Voltage - Supply
4.75V ~ 36V
Motor Type - Stepper
Bipolar
Voltage - Load
4.75V ~ 36V
Function
Driver - Fully Integrated, Control and Power Stage
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Half Bridge (4)
Mounting Type
Surface Mount
Interface
PWM, Step/Direction, UART
Package / Case
32-VFQFN Exposed Pad
Technology
Power MOSFET
Supplier Device Package
32-QFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 184
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1102,40000 Kč102,40 Kč
1077,83300 Kč778,33 Kč
2571,70960 Kč1 792,74 Kč
10064,97950 Kč6 497,95 Kč
49059,88594 Kč29 344,11 Kč
98058,28410 Kč57 118,42 Kč
1 47057,48230 Kč84 498,98 Kč
2 94056,30609 Kč165 539,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,40000 Kč
Unit Price with VAT:123,90400 Kč