Bipolar Motor Driver Power MOSFET Logic, UART 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Power MOSFET Logic, UART 32-QFN (5x5)
Digi International and Trinamic Motion Control New Product Discoveries with Randall Restle Episode 5
SilentStepStick TMC2208 Stepper Motor Driver with TRINAMIC TMC2208

TMC2202-WA-T

DigiKey Part Number
175-TMC2202-WA-TTR-ND - Tape & Reel (TR)
175-TMC2202-WA-TCT-ND - Cut Tape (CT)
175-TMC2202-WA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMC2202-WA-T
Description
IC MTR DRV BIPOLAR 5.5-36V 32QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic, UART 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TMC2202-WA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output
1.2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
5.5V ~ 36V
Part Status
Active
Voltage - Load
5.5V ~ 36V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount, Wettable Flank
Output Configuration
Half Bridge (4)
Package / Case
32-VFQFN Exposed Pad
Interface
Logic, UART
Supplier Device Package
32-QFN (5x5)
Technology
Power MOSFET
Base Product Number
Step Resolution
1 ~ 1/256
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,40000 Kč102,40 Kč
1077,83300 Kč778,33 Kč
2571,70960 Kč1 792,74 Kč
10064,97950 Kč6 497,95 Kč
25061,90328 Kč15 475,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00056,27495 Kč168 824,85 Kč
Manufacturers Standard Package
Unit Price without VAT:102,40000 Kč
Unit Price with VAT:123,90400 Kč