
REF02HSA+T | |
|---|---|
DigiKey Part Number | REF02HSA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF02HSA+T |
Description | IC VREF SERIES 0.5% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.5% 21 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02HSA+T Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 0.1Hz to 10Hz 10µVp-p |
Series | Voltage - Input 8V ~ 33V |
Packaging Tape & Reel (TR) | Current - Supply 1.4mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 21 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 128,37757 Kč | 320 943,92 Kč |
| Unit Price without VAT: | 128,37757 Kč |
|---|---|
| Unit Price with VAT: | 155,33686 Kč |

