
REF02CSA+T | |
|---|---|
DigiKey Part Number | 175-REF02CSA+TTR-ND - Tape & Reel (TR) 175-REF02CSA+TCT-ND - Cut Tape (CT) 175-REF02CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF02CSA+T |
Description | IC VREF SERIES 1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±1% 21 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02CSA+T Models |
Category | Temperature Coefficient 65ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 0.1Hz to 10Hz 12µVp-p |
Series | Voltage - Input 8V ~ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.6mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 21 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 10 | 105,53600 Kč | 1 055,36 Kč |
| 25 | 97,56520 Kč | 2 439,13 Kč |
| 100 | 88,81940 Kč | 8 881,94 Kč |
| 250 | 85,77936 Kč | 21 444,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,88108 Kč | 194 702,70 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |


