
QSH4218-47-28-040 | |
|---|---|
DigiKey Part Number | 175-QSH4218-47-28-040-ND |
Manufacturer | |
Manufacturer Product Number | QSH4218-47-28-040 |
Description | STEP MOTOR HYBRID BIPOLAR 1.4V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 2.81 A 1.4VDC |
Datasheet | Datasheet |
EDA/CAD Models | QSH4218-47-28-040 Models |
Category | Size / Dimension Square - 1.665" x 1.665" (42.30mm x 42.30mm) |
Mfr | NEMA Frame Size |
Series | Diameter - Shaft 0.197" (5.00mm) |
Packaging Box | Length - Shaft and Bearing 0.945" (24.00mm) |
Part Status Active | Mounting Hole Spacing 1.220" (30.99mm) |
Type Hybrid | Termination Style Wire Leads |
Coil Type Bipolar | Operating Temperature -20°C ~ 50°C |
Voltage - Rated 1.4VDC | Coil Resistance 1.5 Ohms |
Current Rating (Amps) 2.81 A | Features Flatted Shaft |
Steps per Revolution 200.0 | Rotor Inertia 68gcm² |
Step Angle 1.8° | Weight 0.772 lb (350.17 g) |
Accuracy ±5% | Base Product Number |
Torque - Holding (oz-in / mNm) 56.3 / 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 966,25000 Kč | 1 966,25 Kč |
| 10 | 1 642,12800 Kč | 16 421,28 Kč |
| 25 | 1 561,22640 Kč | 39 030,66 Kč |
| 100 | 1 472,31890 Kč | 147 231,89 Kč |
| Unit Price without VAT: | 1 966,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 379,16250 Kč |




