
QSH2818-32-07-006-8K | |
|---|---|
DigiKey Part Number | 505-QSH2818-32-07-006-8K-ND |
Manufacturer | |
Manufacturer Product Number | QSH2818-32-07-006-8K |
Description | STEP MOTOR HYBRID NEMA11 ENC 819 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 11 200.0 Step 670 mA 3.8VDC |
Datasheet | Datasheet |
EDA/CAD Models | QSH2818-32-07-006-8K Models |
Category | Size / Dimension Square - 1.100" x 1.100" (28.00mm x 28.00mm) |
Mfr | NEMA Frame Size |
Series | Diameter - Shaft 0.197" (5.00mm) |
Packaging Bulk | Length - Shaft and Bearing 0.787" (20.00mm) |
Part Status Active | Mounting Hole Spacing 0.906" (23.00mm) |
Type Hybrid | Termination Style Wire Leads |
Coil Type Bipolar | Operating Temperature -20°C ~ 50°C |
Voltage - Rated 3.8VDC | Coil Resistance 5.6 Ohms |
Current Rating (Amps) 670 mA | Features Flatted Shaft |
Steps per Revolution 200.0 | Rotor Inertia 9gcm² |
Step Angle 1.8° | Approval Agency CE |
Accuracy ±5% | Base Product Number |
Torque - Holding (oz-in / mNm) 8.49 / 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 909,83000 Kč | 3 909,83 Kč |
| 5 | 3 593,17800 Kč | 17 965,89 Kč |
| 10 | 3 464,81700 Kč | 34 648,17 Kč |
| 25 | 3 304,03520 Kč | 82 600,88 Kč |
| Unit Price without VAT: | 3 909,83000 Kč |
|---|---|
| Unit Price with VAT: | 4 730,89430 Kč |



