DC Motor Standard 4000 RPM 134W 36VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Standard 4000 RPM 134W 36VDC
Basics of Brushless DC Motors - Another Teaching Moment

QBL5704-94-04-032

DigiKey Part Number
175-QBL5704-94-04-032-ND
Manufacturer
Manufacturer Product Number
QBL5704-94-04-032
Description
STANDARD MOTOR 4000 RPM 36V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
DC Motor Standard 4000 RPM 134W 36VDC
Datasheet
 Datasheet
EDA/CAD Models
QBL5704-94-04-032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Standard
Voltage - Rated
36VDC
RPM
4000 RPM
Torque - Rated (oz-in / mNm)
45.32 / 320
Power - Rated
134W
Encoder Type
-
Size / Dimension
Round - 2.244" Dia (57.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.811" (46.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
138.8 / 980
Operating Temperature
-20°C ~ 40°C
Approval Agency
-
Weight
2.3 lbs (1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 930,83000 Kč3 930,83 Kč
53 612,37000 Kč18 061,85 Kč
103 483,35800 Kč34 833,58 Kč
253 323,46280 Kč83 086,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 930,83000 Kč
Unit Price with VAT:4 756,30430 Kč