


QBL4208-61-04-013-1K | |
|---|---|
DigiKey Part Number | 505-QBL4208-61-04-013-1K-ND |
Manufacturer | |
Manufacturer Product Number | QBL4208-61-04-013-1K |
Description | STANDARD MOTOR 4000 RPM 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 4000 RPM Incremental 24VDC |
Datasheet | Datasheet |
Category | Encoder Type Incremental |
Manufacturer Analog Devices Inc./Maxim Integrated | Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
Series | Diameter - Shaft 0.197" (5.00mm) |
Packaging Bulk | Length - Shaft and Bearing 0.866" (22.00mm) |
Part Status Active | Mounting Hole Spacing 1.417" (36.00mm) |
Type DC Motor | Termination Style Wire Leads |
Function Standard | Torque - Max Momentary (oz-in / mNm) 53.82 / 380 |
Voltage - Rated 24VDC | Operating Temperature -20°C ~ 40°C |
RPM 4000 RPM | Base Product Number |
Torque - Rated (oz-in / mNm) 18.41 / 130 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 083,20000 Kč | 5 083,20 Kč |
| 5 | 4 671,55200 Kč | 23 357,76 Kč |
| 10 | 4 504,70100 Kč | 45 047,01 Kč |
| 25 | 4 408,79040 Kč | 110 219,76 Kč |
| Unit Price without VAT: | 5 083,20000 Kč |
|---|---|
| Unit Price with VAT: | 6 150,67200 Kč |






