
PD86-3-1378-CANOPEN | |
|---|---|
DigiKey Part Number | 175-PD86-3-1378-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | PD86-3-1378-CANOPEN |
Description | PANDRIVE NEMA34, 48V, 7NM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 5.5 A 2.56VDC |
EDA/CAD Models | PD86-3-1378-CANOPEN Models |
Category | Accuracy ±5% |
Mfr | Torque - Holding (oz-in / mNm) 991.28 / 7000 |
Series | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Packaging Bulk | NEMA Frame Size |
Part Status Active | Termination Style Wire Leads with Connector |
Type Hybrid | Operating Temperature -20°C ~ 50°C |
Coil Type Bipolar | Coil Resistance 0.45 Ohms |
Voltage - Rated 2.56VDC | Features Integrated Controller, Flatted Shaft |
Current Rating (Amps) 5.5 A | Rotor Inertia 2700gcm² |
Steps per Revolution 200.0 | Base Product Number |
Step Angle 1.8° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 424,22000 Kč | 16 424,22 Kč |
| 5 | 16 000,22400 Kč | 80 001,12 Kč |
| Unit Price without VAT: | 16 424,22000 Kč |
|---|---|
| Unit Price with VAT: | 19 873,30620 Kč |


