
PD60-4-1276-TMCL | |
|---|---|
DigiKey Part Number | 175-PD60-4-1276-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | PD60-4-1276-TMCL |
Description | STEPPER MOTOR HYBRID BIPOLAR 24V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 4.17VDC |
Datasheet | Datasheet |
EDA/CAD Models | PD60-4-1276-TMCL Models |
Category | Accuracy ±5% |
Mfr | Torque - Holding (oz-in / mNm) 438.99 / 3100 |
Series | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Packaging Bulk | NEMA Frame Size |
Part Status Active | Termination Style Wire Leads with Connector |
Type Hybrid | Operating Temperature -20°C ~ 50°C |
Coil Type Bipolar | Coil Resistance 1.5 Ohms |
Voltage - Rated 4.17VDC | Features Integrated Controller, Flatted Shaft |
Current Rating (Amps) 2.8 A | Rotor Inertia 840gcm² |
Steps per Revolution 200.0 | Base Product Number |
Step Angle 1.8° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 260,63000 Kč | 7 260,63 Kč |
| 5 | 6 672,55000 Kč | 33 362,75 Kč |
| 10 | 6 528,02200 Kč | 65 280,22 Kč |
| Unit Price without VAT: | 7 260,63000 Kč |
|---|---|
| Unit Price with VAT: | 8 785,36230 Kč |


