
PD60-3-1378-TMCL | |
|---|---|
DigiKey Part Number | 175-PD60-3-1378-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | PD60-3-1378-TMCL |
Description | PANDRIVE NEMA24, 48V, 2.1NM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 3.36VDC |
EDA/CAD Models | PD60-3-1378-TMCL Models |
Category | Accuracy ±5% |
Mfr | Torque - Holding (oz-in / mNm) 297.4 / 2100 |
Series | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Packaging Bulk | NEMA Frame Size |
Part Status Active | Termination Style Wire Leads with Connector |
Type Hybrid | Operating Temperature -20°C ~ 50°C |
Coil Type Bipolar | Coil Resistance 1.2 Ohms |
Voltage - Rated 3.36VDC | Features Integrated Controller, Flatted Shaft |
Current Rating (Amps) 2.8 A | Rotor Inertia 570gcm² |
Steps per Revolution 200.0 | Base Product Number |
Step Angle 1.8° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 023,59000 Kč | 13 023,59 Kč |
| 5 | 12 399,06800 Kč | 61 995,34 Kč |
| Unit Price without VAT: | 13 023,59000 Kč |
|---|---|
| Unit Price with VAT: | 15 758,54390 Kč |


