
PD57-2-1276-CANOPEN | |
|---|---|
DigiKey Part Number | 175-PD57-2-1276-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | PD57-2-1276-CANOPEN |
Description | STEPPER MOTOR HYBRID BIPOLAR 24V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 23 200 Step 2.8 A 2.3VDC |
Datasheet | Datasheet |
EDA/CAD Models | PD57-2-1276-CANOPEN Models |
Category | Accuracy ±5% |
Mfr | Torque - Holding (oz-in / mNm) 143.03 / 1010 |
Series | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Packaging Bulk | NEMA Frame Size |
Part Status Active | Termination Style Wire Leads with Connector |
Type Hybrid | Operating Temperature -20°C ~ 50°C |
Coil Type Bipolar | Coil Resistance 0.8 Ohms |
Voltage - Rated 2.3VDC | Features Integrated Controller, Flatted Shaft |
Current Rating (Amps) 2.8 A | Rotor Inertia 275gcm² |
Steps per Revolution 200.0 | Base Product Number |
Step Angle 1.8° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 989,28000 Kč | 5 989,28 Kč |
| 5 | 5 504,14200 Kč | 27 520,71 Kč |
| 10 | 5 307,55800 Kč | 53 075,58 Kč |
| 25 | 5 283,21520 Kč | 132 080,38 Kč |
| Unit Price without VAT: | 5 989,28000 Kč |
|---|---|
| Unit Price with VAT: | 7 247,02880 Kč |


