
PD57-2-1260-CANOPEN | |
|---|---|
DigiKey Part Number | 175-PD57-2-1260-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | PD57-2-1260-CANOPEN |
Description | PANDRIVE NEMA23, 48V, 1.01NM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 2.3VDC |
Datasheet | Datasheet |
EDA/CAD Models | PD57-2-1260-CANOPEN Models |
Category | Torque - Holding (oz-in / mNm) 143.03 / 1010 |
Mfr | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Series | NEMA Frame Size |
Packaging Bulk | Diameter - Shaft 0.250" (6.35mm) |
Part Status Active | Length - Shaft and Bearing 0.945" (24.00mm) |
Type Hybrid | Mounting Hole Spacing 1.856" (47.14mm) |
Coil Type Bipolar | Termination Style Wire Leads with Connector |
Voltage - Rated 2.3VDC | Operating Temperature -20°C ~ 50°C |
Current Rating (Amps) 2.8 A | Features Integrated Controller, Flatted Shaft |
Steps per Revolution 200.0 | Rotor Inertia 275gcm² |
Step Angle 1.8° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 906,95000 Kč | 7 906,95 Kč |
| 5 | 7 266,64000 Kč | 36 333,20 Kč |
| 10 | 7 169,60000 Kč | 71 696,00 Kč |
| Unit Price without VAT: | 7 906,95000 Kč |
|---|---|
| Unit Price with VAT: | 9 567,40950 Kč |


