Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2.8 A 2VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2.8 A 2VDC
PD57-1-1378-TMCL-view2

PD57-1-1378-TMCL

DigiKey Part Number
175-PD57-1-1378-TMCL-ND
Manufacturer
Manufacturer Product Number
PD57-1-1378-TMCL
Description
PANDRIVE NEMA23, 48V, 0.55NM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2.8 A 2VDC
EDA/CAD Models
PD57-1-1378-TMCL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±5%
Mfr
Torque - Holding (oz-in / mNm)
77.89 / 550
Series
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Packaging
Bulk
NEMA Frame Size
Part Status
Active
Termination Style
Wire Leads with Connector
Type
Hybrid
Operating Temperature
-20°C ~ 50°C
Coil Type
Bipolar
Coil Resistance
0.7 Ohms
Voltage - Rated
2VDC
Features
Integrated Controller, Flatted Shaft
Current Rating (Amps)
2.8 A
Rotor Inertia
120gcm²
Steps per Revolution
200.0
Base Product Number
Step Angle
1.8°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 314,70000 Kč12 314,70 Kč
511 659,39200 Kč58 296,96 Kč
Manufacturers Standard Package
Unit Price without VAT:12 314,70000 Kč
Unit Price with VAT:14 900,78700 Kč