
PD42-4-1370-TMCL | |
|---|---|
DigiKey Part Number | 175-PD42-4-1370-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | PD42-4-1370-TMCL |
Description | PANDRIVE NEMA17, 24V, 0.7NM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 2 A 4.4VDC |
Datasheet | Datasheet |
EDA/CAD Models | PD42-4-1370-TMCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 4.4VDC | |
Current Rating (Amps) | 2 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 99.1 / 700 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 2.3 Ohms | |
Features | Integrated Controller, Flatted Shaft | |
Rotor Inertia | 102gcm² | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 912,33000 Kč | 6 912,33 Kč |
| Unit Price without VAT: | 6 912,33000 Kč |
|---|---|
| Unit Price with VAT: | 8 363,91930 Kč |


