
PD42-1-1140-TMCL | |
|---|---|
DigiKey Part Number | 175-PD42-1-1140-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | PD42-1-1140-TMCL |
Description | STEPPER MOTOR HYBRID BIPOLAR 24V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 2 A 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | PD42-1-1140-TMCL Models |
Category | Accuracy ±5% |
Mfr | Torque - Holding (oz-in / mNm) 31.2 / 220 |
Series | Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
Packaging Case | NEMA Frame Size |
Part Status Active | Diameter - Shaft 0.197" (5.00mm) |
Type Hybrid | Length - Shaft and Bearing 0.945" (24.00mm) |
Coil Type Bipolar | Termination Style Wire Leads with Connector |
Voltage - Rated 24VDC | Features Integrated Controller, Flatted Shaft |
Current Rating (Amps) 2 A | Weight 0.486 lb (220.45 g) |
Steps per Revolution 200.0 | Base Product Number |
Step Angle 1.8° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 942,01000 Kč | 5 942,01 Kč |
| Unit Price without VAT: | 5 942,01000 Kč |
|---|---|
| Unit Price with VAT: | 7 189,83210 Kč |


