Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1 A 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD42-1-1070

DigiKey Part Number
175-PD42-1-1070-ND
Manufacturer
Manufacturer Product Number
PD42-1-1070
Description
STEPPER MOTOR HYBRID BIPOLAR 24V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1 A 24VDC
EDA/CAD Models
PD42-1-1070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Holding (oz-in / mNm)
31.2 / 220
Mfr
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
Series
NEMA Frame Size
Packaging
Bulk
Mounting Hole Spacing
1.220" (30.99mm)
Part Status
Active
Termination Style
Connector
Type
Hybrid
Operating Temperature
-20°C ~ 50°C
Coil Type
Bipolar
Coil Resistance
1 Ohms
Voltage - Rated
24VDC
Features
Integrated Controller, Round Shaft
Current Rating (Amps)
1 A
Rotor Inertia
35gcm²
Steps per Revolution
200.0
Weight
0.573 lb (259.91 g)
Step Angle
1.8°
Base Product Number
Accuracy
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 837,39000 Kč2 837,39 Kč
Manufacturers Standard Package
Unit Price without VAT:2 837,39000 Kč
Unit Price with VAT:3 433,24190 Kč