
MX7705EWE+ | |
|---|---|
DigiKey Part Number | MX7705EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MX7705EWE+ |
Description | IC ADC 16BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7705EWE+ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc./Maxim Integrated | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 500 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Differential | Supplier Device Package 16-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,18000 Kč | 326,18 Kč |
| 10 | 257,96200 Kč | 2 579,62 Kč |
| 46 | 231,79065 Kč | 10 662,37 Kč |
| 138 | 218,80899 Kč | 30 195,64 Kč |
| 276 | 212,45406 Kč | 58 637,32 Kč |
| 506 | 207,82628 Kč | 105 160,10 Kč |
| 1 012 | 203,41717 Kč | 205 858,18 Kč |
| Unit Price without VAT: | 326,18000 Kč |
|---|---|
| Unit Price with VAT: | 394,67780 Kč |

