
MX7705EWE+T | |
|---|---|
DigiKey Part Number | MX7705EWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX7705EWE+T |
Description | IC ADC 16BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7705EWE+T Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc./Maxim Integrated | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 500 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Differential | Supplier Device Package 16-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 224,17994 Kč | 224 179,94 Kč |
| Unit Price without VAT: | 224,17994 Kč |
|---|---|
| Unit Price with VAT: | 271,25773 Kč |

