
MX7547JCWG+ | |
|---|---|
DigiKey Part Number | MX7547JCWG+-ND |
Manufacturer | |
Manufacturer Product Number | MX7547JCWG+ |
Description | IC DAC 12BIT A-OUT 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7547JCWG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 1.5µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 10.8V ~ 16.5V | |
Voltage - Supply, Digital | 10.8V ~ 16.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 016,93000 Kč | 1 016,93 Kč |
| 20 | 798,39500 Kč | 15 967,90 Kč |
| 40 | 769,08275 Kč | 30 763,31 Kč |
| 100 | 738,12250 Kč | 73 812,25 Kč |
| 260 | 713,30354 Kč | 185 458,92 Kč |
| Unit Price without VAT: | 1 016,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 230,48530 Kč |

