MAX190ACWG+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7547JCWG+T

DigiKey Part Number
MX7547JCWG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX7547JCWG+T
Description
IC DAC 12BIT A-OUT 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7547JCWG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
1.5µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
10.8V ~ 16.5V
Voltage - Supply, Digital
10.8V ~ 16.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000690,65450 Kč690 654,50 Kč
Manufacturers Standard Package
Unit Price without VAT:690,65450 Kč
Unit Price with VAT:835,69195 Kč