12 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7543GKEWE+

DigiKey Part Number
MX7543GKEWE+-ND
Manufacturer
Manufacturer Product Number
MX7543GKEWE+
Description
IC DAC 12BIT 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7543GKEWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
2µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
16-SOIC
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Serial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Factory Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1530,62000 Kč530,62 Kč
10426,23800 Kč4 262,38 Kč
46386,17152 Kč17 763,89 Kč
138366,29036 Kč50 548,07 Kč
276356,56279 Kč98 411,33 Kč
506349,47603 Kč176 834,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:530,62000 Kč
Unit Price with VAT:642,05020 Kč