MAX5969A, MAX17503 - 1 Non-Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXREFDES98EV#

DigiKey Part Number
MAXREFDES98EV#-ND
Manufacturer
Manufacturer Product Number
MAXREFDES98EV#
Description
EVAL BOARD FOR MAX5969A MAX17503
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX5969A, MAX17503 - 1 Non-Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2.5A
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Input
36V ~ 57V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
300kHz
Main Purpose
Special Purpose DC/DC, Power Over Ethernet
Contents
Partially Populated Board(s) - Main IC/Module/Part Not Included
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
MAX5969A, MAX17503
Power - Output
12.5W
Base Product Number
Voltage - Output
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 119
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
11 487,83000 Kč1 487,83 Kč
101 484,47400 Kč14 844,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 487,83000 Kč
Unit Price with VAT:1 800,27430 Kč