
MAXREFDES9# | |
|---|---|
DigiKey Part Number | MAXREFDES9#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES9# |
Description | EVAL BRD MAX668 MAX1659 MAX13256 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX668, MAX1659, MAX13256 - Transformer Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX668, MAX1659, MAX13256 |
Packaging Box | Primary Attributes Pmod™-Compatible |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Transformer Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 873,49000 Kč | 3 873,49 Kč |
| 10 | 3 864,64900 Kč | 38 646,49 Kč |
| Unit Price without VAT: | 3 873,49000 Kč |
|---|---|
| Unit Price with VAT: | 4 686,92290 Kč |




