
MAXREFDES39# | |
|---|---|
DigiKey Part Number | MAXREFDES39#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES39# |
Description | REF DESIGN PA BIASING/MONITORING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PIXI™ Power Amplifier Biasing and Monitoring Reference Design Evaluation Board |
Datasheet | Datasheet |
Category | Type Reference Design |
Manufacturer Analog Devices Inc./Maxim Integrated | Function Power Amplifier Biasing and Monitoring |
Series | Embedded Yes, MCU, 16-Bit |
Packaging Box | Contents Board(s), Cable(s), Power Supply |
Part Status Active | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 128,10000 Kč | 2 128,10 Kč |
| Unit Price without VAT: | 2 128,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 575,00100 Kč |





