
MAXREFDES38# | |
|---|---|
DigiKey Part Number | MAXREFDES38#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES38# |
Description | EVAL BRD FOR MAX11901 MAX14531E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX11901, MAX14531E, MAX44245 - Energy/Power Meter Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | - | |
Utilized IC / Part | MAX11901, MAX14531E, MAX44245 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 970,59000 Kč | 2 970,59 Kč |
| 10 | 2 963,67900 Kč | 29 636,79 Kč |
| Unit Price without VAT: | 2 970,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 594,41390 Kč |




