MAX17608, MAX22200, MAX22514, STM32 - Transceiver, IO-Link® Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXREFDES278#

DigiKey Part Number
505-MAXREFDES278#-ND
Manufacturer
Manufacturer Product Number
MAXREFDES278#
Description
EVAL BOARD FOR MAX17608
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17608, MAX22200, MAX22514, STM32 - Transceiver, IO-Link® Interface Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Transceiver, IO-Link®
Embedded
Yes, MCU
Utilized IC / Part
MAX17608, MAX22200, MAX22514, STM32
Primary Attributes
8-Channel (Octal)
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 621,09000 Kč6 621,09 Kč
Manufacturers Standard Package
Unit Price without VAT:6 621,09000 Kč
Unit Price with VAT:8 011,51890 Kč