STM32 - Transceiver, IO-Link® Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXREFDES277#

DigiKey Part Number
505-MAXREFDES277#-ND
Manufacturer
Manufacturer Product Number
MAXREFDES277#
Description
EVAL BOARD FOR STM32
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
STM32 - Transceiver, IO-Link® Interface Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Transceiver, IO-Link®
Embedded
No
Utilized IC / Part
STM32
Primary Attributes
2-Channel (Dual)
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 242,18000 Kč13 242,18 Kč
Manufacturers Standard Package
Unit Price without VAT:13 242,18000 Kč
Unit Price with VAT:16 023,03780 Kč