MAX22515, MAX14483, MAX22000 - Analog I/O Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXREFDES177#

DigiKey Part Number
505-MAXREFDES177#-ND
Manufacturer
Manufacturer Product Number
MAXREFDES177#
Description
EVAL BOARD FOR MAX22515
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX22515, MAX14483, MAX22000 - Analog I/O Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Analog I/O
Embedded
Yes, MCU
Utilized IC / Part
MAX22515, MAX14483, MAX22000
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s), Cable(s), Power Supply
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 135,50000 Kč2 135,50 Kč
102 130,58300 Kč21 305,83 Kč
Manufacturers Standard Package
Unit Price without VAT:2 135,50000 Kč
Unit Price with VAT:2 583,95500 Kč