MAX22513, MAX32660, VL53L1 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX22513, MAX32660, VL53L1 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
How to Save Power in Your Next Portable Project Using the MAX32660 Deep Sleep Feature

MAXREFDES171#

DigiKey Part Number
MAXREFDES171#-ND
Manufacturer
Manufacturer Product Number
MAXREFDES171#
Description
IO-LINK DISTANCE SENSOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX22513, MAX32660, VL53L1 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Light, 3D Time-of-Flight (ToF)
Sensing Range
-
Interface
I2C, Serial
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
MAX22513, MAX32660, VL53L1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 305,07000 Kč6 305,07 Kč
Manufacturers Standard Package
Unit Price without VAT:6 305,07000 Kč
Unit Price with VAT:7 629,13470 Kč