MAX2871 Frequency Synthesizer Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXREFDES161#

DigiKey Part Number
505-MAXREFDES161#-ND
Manufacturer
Manufacturer Product Number
MAXREFDES161#
Description
MBED- AND ARDUINO-COMPATIBLE HIG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX2871 Frequency Synthesizer Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Platform
Arduino
Type
Wireless (RF/RFID)
Function
Frequency Synthesizer
Utilized IC / Part
MAX2871
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 767,18000 Kč4 767,18 Kč
Manufacturers Standard Package
Unit Price without VAT:4 767,18000 Kč
Unit Price with VAT:5 768,28780 Kč