
MAXREFDES115B# | |
|---|---|
DigiKey Part Number | MAXREFDES115B#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES115B# |
Description | EVAL BOARD FOR MAX17599 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17599 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 18V ~ 36V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 250kHz |
Main Purpose DC/DC Converter | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part MAX17599 |
Power - Output 20W | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,39000 Kč | 682,39 Kč |
| 10 | 680,91100 Kč | 6 809,11 Kč |
| Unit Price without VAT: | 682,39000 Kč |
|---|---|
| Unit Price with VAT: | 825,69190 Kč |


