
MAXREFDES114D# | |
|---|---|
DigiKey Part Number | MAXREFDES114D#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES114D# |
Description | EVAL BOARD FOR MAX17599 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17599 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 10W | |
Voltage - Output | 5V | |
Current - Output | 2A | |
Voltage - Input | 17V ~ 36V | |
Regulator Topology | Flyback | |
Frequency - Switching | 350kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17599 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,30000 Kč | 534,30 Kč |
| 10 | 533,11200 Kč | 5 331,12 Kč |
| Unit Price without VAT: | 534,30000 Kč |
|---|---|
| Unit Price with VAT: | 646,50300 Kč |



