
MAXREFDES112B# | |
|---|---|
DigiKey Part Number | MAXREFDES112B#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES112B# |
Description | EVAL BOARD FOR MAX17596 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17596 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 10W | |
Voltage - Output | 12V | |
Current - Output | 800mA | |
Voltage - Input | 17V ~ 36V | |
Regulator Topology | Flyback | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17596 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,05000 Kč | 687,05 Kč |
| 10 | 685,56400 Kč | 6 855,64 Kč |
| Unit Price without VAT: | 687,05000 Kč |
|---|---|
| Unit Price with VAT: | 831,33050 Kč |


