12-TDFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-TDFN-EP

MAXQ1065GTC+T

DigiKey Part Number
175-MAXQ1065GTC+TTR-ND - Tape & Reel (TR)
175-MAXQ1065GTC+TCT-ND - Cut Tape (CT)
175-MAXQ1065GTC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAXQ1065GTC+T
Description
DEEPCOVER CRYPTO CONTROLLER T&R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAXQ DeepCover® Security Microcontroller IC FLASH (8kB) 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAXQ1065GTC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Security
Core Processor
MAXQ
Program Memory Type
FLASH (8kB)
Controller Series
MAXQ™
RAM Size
-
Interface
I2C, SPI
Voltage - Supply
1.62V ~ 3.63V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 446
Factory Stock: 50 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,85000 Kč47,85 Kč
1040,11400 Kč401,14 Kč
2537,19280 Kč929,82 Kč
10033,29580 Kč3 329,58 Kč
25031,14824 Kč7 787,06 Kč
50029,76132 Kč14 880,66 Kč
1 00028,57101 Kč28 571,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,27392 Kč68 184,80 Kč
5 00026,47792 Kč132 389,60 Kč
7 50026,07713 Kč195 578,48 Kč
Manufacturers Standard Package
Unit Price without VAT:47,85000 Kč
Unit Price with VAT:57,89850 Kč