


| MAXQ1061-KIT# | |
|---|---|
| DigiKey Part Number | MAXQ1061-KIT#-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAXQ1061-KIT# | 
| Description | EVAL BOARD FOR MAXQ1061 | 
| Customer Reference | |
| Detailed Description | MAXQ1061 DeepCover® Anti Tamper and Security Interface Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | ||
| Packaging | Box | |
| Part Status | Discontinued at Digi-Key | |
| Type | Interface | |
| Function | Anti Tamper and Security | |
| Embedded | - | |
| Utilized IC / Part | MAXQ1061 | |
| Primary Attributes | - | |
| Secondary Attributes | I2C/SPI Interface(s) | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic