




MAXNANOPWRBD# | |
|---|---|
DigiKey Part Number | 505-MAXNANOPWRBD#-ND |
Manufacturer | |
Manufacturer Product Number | MAXNANOPWRBD# |
Description | EVAL BOARD FOR MAX9119 MAX9634 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9119, MAX9634, MAX11615, MAX17222, MAX32660, MAX40018 - Digital Voltmeter (DVM) Test and Measurement Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Test and Measurement | |
Function | Digital Voltmeter (DVM) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MAX9119, MAX9634, MAX11615, MAX17222, MAX32660, MAX40018 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 527,81000 Kč | 1 527,81 Kč |
| Unit Price without VAT: | 1 527,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 848,65010 Kč |



