MAXM22511 - Isolated, RS-422/RS-485 Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXM22511EVKIT#

DigiKey Part Number
MAXM22511EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAXM22511EVKIT#
Description
EVAL BOARD FOR MAXM22511
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAXM22511 - Isolated, RS-422/RS-485 Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Isolated, RS-422/RS-485
Embedded
No
Utilized IC / Part
MAXM22511
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 727,77000 Kč3 727,77 Kč
Manufacturers Standard Package
Unit Price without VAT:3 727,77000 Kč
Unit Price with VAT:4 510,60170 Kč