1/1 Transceiver Full RS422, RS485 44-LGA (9.35x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXM22510GLH+

DigiKey Part Number
505-MAXM22510GLH+-ND
Manufacturer
Manufacturer Product Number
MAXM22510GLH+
Description
IC TRANSCEIVER FULL 1/1 44LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 44-LGA (9.35x11.5)
Datasheet
 Datasheet
EDA/CAD Models
MAXM22510GLH+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
20 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
44-BFLGA
Supplier Device Package
44-LGA (9.35x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 899
Factory Stock: 31 200
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1394,34000 Kč394,34 Kč
10313,73100 Kč3 137,31 Kč
25293,61080 Kč7 340,27 Kč
160265,74675 Kč42 519,48 Kč
320258,54444 Kč82 734,22 Kč
640252,61545 Kč161 673,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:394,34000 Kč
Unit Price with VAT:477,15140 Kč