


MAXM17900EVKIT# | |
|---|---|
DigiKey Part Number | MAXM17900EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAXM17900EVKIT# |
Description | EVAL BOARD FOR MAXM17900 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAXM17900 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 100mA | |
Voltage - Input | 10V ~ 21V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAXM17900 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,33000 Kč | 903,33 Kč |
| Unit Price without VAT: | 903,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 093,02930 Kč |

