


MAXM17720AMB+T | |
|---|---|
DigiKey Part Number | 175-MAXM17720AMB+TTR-ND - Tape & Reel (TR) 175-MAXM17720AMB+TCT-ND - Cut Tape (CT) 175-MAXM17720AMB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM17720AMB+T |
Description | MAXM17712 4.5V TO 60V INPUT 150M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17720AMB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-eMGA (3x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,18000 Kč | 160,18 Kč |
| 10 | 123,87600 Kč | 1 238,76 Kč |
| 25 | 114,79000 Kč | 2 869,75 Kč |
| 100 | 104,81030 Kč | 10 481,03 Kč |
| 250 | 100,05400 Kč | 25 013,50 Kč |
| 500 | 97,18654 Kč | 48 593,27 Kč |
| 1 000 | 94,82691 Kč | 94 826,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,33572 Kč | 230 839,30 Kč |
| Unit Price without VAT: | 160,18000 Kč |
|---|---|
| Unit Price with VAT: | 193,81780 Kč |


